30W DC/DC converter module with 18-36VDC input and dual +/-15VDC outputs, each rated for 1A. Features 1.6kV isolation, 88% efficiency, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. This through-hole mount component operates from -40°C to 85°C and is housed in a 50.8mm x 40.6mm x 10.2mm module.
Recom RP30-2415DE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 10.2mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2415DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.