
30W dual output DC/DC converter with a 4:1 input range (10-40V DC). Features 15V outputs, each capable of 1A current, for a total of 30W output power. Offers 1.6kV isolation and includes UVLO, OVP, OCP, OTP, and SCP protection. Board mountable via through-hole PCB mounting, with dimensions of 50.8mm x 40.6mm x 10.2mm. Operates efficiently at 86% and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
