30W DC-DC Converter, 15V output voltage, 2A output current, 30W max output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltage from 10V to 40V, nominal 24V, and offers 1.6kV isolation voltage. This board mount module has a through-hole package, measuring 50.8mm x 40.6mm x 10.2mm, with an operating temperature range of -40°C to 85°C and 88% efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP30-2415SEW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2415SEW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
