
30W DC-DC converter with 15V single output, designed for board mounting. Features a wide input voltage range of 18V to 36V, with a nominal input of 24V. Offers 91% efficiency and protection features including OVP, OCP, OTP, and SCP. This module boasts 1.6kV isolation voltage and operates across a temperature range of -40°C to 85°C. Through-hole mounting and a compact 50.8mm x 25.4mm x 16.8mm package.
Sign in to ask questions about the Recom RP30-2415SF/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-2415SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 15V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-2415SF/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.