30W DC/DC Converter, Board Mount, Through Hole/PCB. Features 10-40V DC input and 3.3V DC output at 6A. Offers 87% efficiency, 1.6kV isolation, and protection against UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP30-243.3SEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-243.3SEW technical specifications.
| Current - Output 1 | 7.5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 40V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 3.3V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-243.3SEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.