30W DC/DC converter module with 10-40V input and 3.3V output. Features 87% efficiency, 1.6kV isolation, and overvoltage, overcurrent, over-temperature, and short-circuit protection. Operates from -40°C to 85°C and offers a maximum output current of 6A. Through-hole mounting in a 50.8mm x 40.6mm x 17mm package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 3.3V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |