
30W DC-DC converter module with 3.3V single output, delivering up to 8A max output current. Features 18V to 36V DC input range, 87% efficiency, and 1.6kV isolation voltage. Integrated protection includes OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C in a through-hole mounted module package.
Recom RP30-243.3SF/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 3.3V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-243.3SF/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
