
30W DC-DC converter module featuring dual ±5V outputs and 3A maximum output current per channel. Operates from a 36V to 75V input range with a nominal 48V, delivering 90% efficiency. Integrated protection includes Over Voltage, Over Current, Over Temperature, and Short Circuit. This through-hole mount component offers 1.6kV isolation and operates across a -40°C to 85°C temperature range.
Recom RP30-4805DF/N technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805DF/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.