30W DC-DC Converter, 5V output voltage, 6A maximum output current, and 89% efficiency. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 36V to 75V input range with a nominal input of 48V. This board mount module offers 1.6kV isolation voltage and is RoHS compliant.
Recom RP30-4805SE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 5V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.