
30W isolated DC-DC converter, outputting 5V at 6A. Features include 36V to 75V input range, 1.6kV isolation, and protection against UVLO, OVP, OCP, OTP, and SCP. This through-hole mount module operates from -40°C to 85°C and offers 89% efficiency.
Sign in to ask questions about the Recom RP30-4805SE-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4805SE-HC technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 5V |
| Weight | 65.8g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4805SE-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.