30W DC-DC Converter module with dual +/-12V outputs, each rated for 1.25A. Features 88% efficiency, 1.6kV isolation, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range of -40°C to 85°C, with a 36V to 75V input voltage range and a nominal 48V input. Through-hole mounting in a 50.8mm x 40.6mm x 10.2mm package.
Sign in to ask questions about the Recom RP30-4812DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4812DE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.