30W DC-DC Converter, Board Mount Module, featuring dual +/-12V outputs with 1.25A max output current each. Operates from an 18V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and 85% efficiency. Includes over-voltage, over-current, over-temperature, short-circuit, and under-voltage lockout protection. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Recom RP30-4812DEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4812DEW technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812DEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.