30W DC-DC Converter, 12V single output, 2.5A max current. Features 18-75VDC input range, 1.6kV isolation voltage, and 87% efficiency. Module package with through-hole mounting, measuring 50.8mm x 40.6mm x 17mm. Includes UVLO, OVP, OCP, OTP, and SCP protection. Operates from -40°C to 85°C, lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW (30W) |
| Voltage - Output 1 | 12V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |