30W DC-DC Converter, 12V output voltage, 2.5A output current. Features 36V to 75V input voltage range, 91% efficiency, and 1.6kV isolation voltage. Includes overvoltage, overcurrent, overtemperature, and short-circuit protection. Module package with through-hole mounting, measuring 50.8mm x 25.4mm x 10.2mm. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Recom RP30-4812SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4812SF technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
