
30W isolated DC-DC converter with 12V output voltage and 2.5A output current. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates from a 36V to 75V input range with a nominal input of 48V. This board mount module offers 91% efficiency and 1.6kV isolation, with dimensions of 50.8mm x 25.4mm x 16.8mm. Suitable for through-hole mounting and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Recom RP30-4812SF-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4812SF-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP30-F (30W) |
| Voltage - Output 1 | 12V |
| Weight | 41.4g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4812SF-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
