30W DC-DC Converter, board mount module with dual +/-15V outputs, each rated for 1A. Features 88% efficiency, 1.6kV isolation, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates from a 36V to 75V input range with a nominal input of 48V, and functions across an extended temperature range of -40°C to 85°C. Housed in a 50.8mm x 40.6mm x 10.2mm module with through-hole mounting.
Recom RP30-4815DE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DE to view detailed technical specifications.
No datasheet is available for this part.