
30W DC-DC Converter, Board Mount Module with dual ±15V outputs. Features 1.6kV isolation, 88% efficiency, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 85°C, housed in a 50.8mm x 40.6mm x 17mm through-hole package.
Sign in to ask questions about the Recom RP30-4815DE-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4815DE-HC technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 65.8g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DE-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.