30W DC-DC converter with dual ±15V outputs, delivering 1A maximum output current per channel. Features include 1.6kV isolation voltage, wide 18V to 75V input range, and 86% efficiency. Integrated protections encompass UVLO, OVP, OCP, OTP, and SCP. This through-hole mount module operates from -40°C to 85°C and measures 50.8mm x 40.6mm x 10.2mm.
Recom RP30-4815DEW technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.