
30W DC-DC Converter, Board Mount Module, featuring dual ±15V outputs with 1A max output current each. Operates from an 18V to 75V input range with a nominal 48V, delivering 30W output power. Offers 1.6kV isolation voltage and includes UVLO, OVP, OCP, OTP, and SCP protection features. This lead-free, RoHS compliant component has a through-hole mount and a compact module package measuring 50.8mm x 40.6mm x 17mm.
Sign in to ask questions about the Recom RP30-4815DEW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4815DEW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DEW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.