30W board mount DC-DC converter featuring dual ±15V outputs and a maximum output current of 1A per channel. This module operates from an 18V to 75V input range, with a nominal input of 48V, and provides 30W of output power. Key technical specifications include 1.6kV isolation voltage, 86% efficiency, and comprehensive protection features such as UVLO, OVP, OCP, OTP, and SCP. The through-hole mounted module measures 50.8mm x 40.6mm x 10.2mm, weighs 48g, and operates across a wide temperature range of -40°C to 85°C.
Recom RP30-4815DEW/N technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DEW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.