30W isolated DC-DC converter with dual +/-15V outputs, featuring a 18V to 75V input range and 48V nominal input. This board mount module offers 1A maximum output current per channel, 88% efficiency, and includes overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting, it operates from -40°C to 85°C and boasts 1.6kV isolation.
Sign in to ask questions about the Recom RP30-4815DFW/N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4815DFW/N technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815DFW/N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.