
The RP30-4815SE is a 30W DC/DC converter from Recom with a nominal input voltage of 48V and a maximum output voltage of 16.5V. It features a maximum output current of 2A and a maximum power dissipation of 30W. The converter operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a rail/Tube packaging and is suitable for through hole mounting.
Sign in to ask questions about the Recom RP30-4815SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-4815SE technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-E (30W) |
| Voltage - Output 1 | 15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.