30W DC-DC converter module with 15V single output, featuring 18V to 75V input range and 2A maximum output current. This through-hole mount component offers 1.6kV isolation voltage and 88% efficiency, operating from -40°C to 85°C. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. The module is lead-free, RoHS compliant, and housed in a 50.8mm x 40.6mm x 10.2mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP30-4815SEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Weight | 48g |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-4815SEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.