
30W DC-DC converter, 15V single output, 2A max output current. Features 18V to 75V input voltage range, 48V nominal input. Offers 88% efficiency, 1.6kV isolation voltage, and includes UVLO, OVP, OCP, OTP, and SCP protection. Module package, through-hole mount, 50.8mm length, 40.6mm width, 17mm height, 69.1g weight. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-EW |
| Voltage - Output 1 | 15V |
| Weight | 69.1g |
| Width | 40.6mm |
| RoHS | Compliant |