
30W DC-DC Converter, 3.3V output voltage, 7.5A output current. Features 18V to 75V input voltage range, 48V nominal input, and 1.6kV isolation voltage. Module package, through-hole mount, 86% efficiency, and 30W maximum power dissipation. Includes over-voltage, over-current, and short-circuit protection. Operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP30-483.3SFW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP30-483.3SFW technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP30-FW (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 30.5g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP30-483.3SFW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
