
40W DC-DC converter module featuring triple outputs: 5V, +12V, and -12V. Delivers up to 6A max output current with 86% efficiency. Operates from a 9V to 18V input range, with a nominal input of 12V. Provides 1.6kV isolation voltage and includes UVLO, OVP, OCP, and SCP protection features. Through-hole mounting in a 50.8mm x 50.8mm x 17mm module package.
Sign in to ask questions about the Recom RP40-120512TG/HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-120512TG/HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-120512TG/HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.