
40W isolated DC-DC converter with dual +/-12V outputs, delivering 1.8A per output. Features include UVLO, OVP, OCP, and SCP protection. Operates from a 9V to 18V input range with a nominal 12V input, offering 85% efficiency. The module is through-hole mountable, measures 50.8 x 50.8 x 17mm, and has an isolation voltage of 1.6kV. Suitable for operation between -40°C and 85°C, this lead-free, RoHS compliant component is packaged for rail/tube.
Sign in to ask questions about the Recom RP40-1212DG-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-1212DG-HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-1212DG-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.