
40W DC/DC converter with 18-36VDC input and 5V/6A, +12V/400mA, and -12V/400mA outputs. Features 87% efficiency, 1.6kV isolation, and through-hole mounting. Built-in protections include UVLO, OVP, OCP, and SCP. Operates from -40°C to 85°C.
Recom RP40-240512TG technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-240512TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
