
Isolated DC-DC converter module delivering 40W output power with 5V, +12V, and -12V outputs. Features include UVLO, OVP, OCP, and SCP protection, with an isolation voltage of 1.6kV. Operates across a wide temperature range of -40°C to 85°C, accepting an input voltage from 18V to 36V. This through-hole mount module boasts 87% efficiency and a compact 50.8mm x 50.8mm x 17mm package.
Checking distributor stock and pricing after the page loads.
Recom RP40-240512TG/HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |