
40W DC/DC converter with 18-36V input and 5V, +15V, and -15V outputs. Features 87% efficiency, 1.6kV isolation, and DIP package for through-hole mounting. Includes UVLO, OVP, OCP, and SCP protection. Operates from -40°C to 85°C with a maximum output current of 6A.
Sign in to ask questions about the Recom RP40-240515TG/HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-240515TG/HC technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-240515TG/HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.