
Isolated DC/DC converter module delivering 40W maximum output power. Features a 5V nominal output voltage and 8A maximum output current. Operates with an input voltage range of 18-36 VDC, nominal 24 VDC. Includes UVLO, OVP, OCP, and SCP protection features. Achieves 89% efficiency and offers 1.6kV isolation. Packaged as a through-hole module with dimensions of 50.8mm x 50.8mm x 10.2mm.
Recom RP40-2405SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2405SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
