
Board mount DC-DC converter delivering 40W output power with a 5V, 8A single output. Features include 1.6kV isolation, 87% efficiency, and comprehensive protection (UVLO, OVP, OCP, OTP, SCP). Operates across a wide temperature range of -40°C to 55°C with a nominal input voltage of 24V (9V-36V range). Packaged in a DIP through-hole mount with dimensions of 50.8mm x 50.8mm x 17mm.
Checking distributor stock and pricing after the page loads.
Recom RP40-2405SGW/N-HC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8A |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 5V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
