40W DC-DC converter module featuring dual +/-12V outputs and a maximum output current of 1.8A per output. Designed for board mounting with through-hole technology, this converter operates from an 18V to 36V input range with a nominal 24V. Key protection features include UVLO, OVP, OCP, and SCP, alongside 1.6kV isolation voltage. The module offers 87% efficiency and operates across a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RP40-2412DG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |