
Isolated DC-DC converter, 40W output power, featuring dual +/-12V outputs with a maximum output current of 1.67A per output. Operates with a wide input voltage range of 9V to 36V, nominal 24V, and offers 1.6kV isolation. Includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. This through-hole mount module has a compact footprint with dimensions of 50.8mm x 50.8mm x 17mm and an operating temperature range of -40°C to 55°C.
Sign in to ask questions about the Recom RP40-2412DGW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-2412DGW-HC technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2412DGW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
