
Board mount DC-DC converter delivering 40W output power with a nominal 12V output voltage and 3.33A maximum output current. Features a wide input voltage range of 9V to 36V DC, 1.6kV isolation voltage, and 87% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Recom RP40-2412SGW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.333A |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW (40W) |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2412SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
