
Board mount DC/DC converter delivering 40W output power with a 12V nominal output voltage and 3.33A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 1.6kV isolation. Operates within a 9V to 36V input voltage range, offering 87% efficiency. Encased in a 50.8mm x 50.8mm x 17mm module with through-hole mounting.
Sign in to ask questions about the Recom RP40-2412SGW-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-2412SGW-HC technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.333A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2412SGW-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
