
40W DC/DC converter, board mount module with dual +/-15V outputs, each delivering 1.333A. Features 9-36VDC input range, 1.6kV isolation, and 86% efficiency. Integrated protections include UVLO, OVP, OCP, OTP, and SCP. Through-hole mounting, 50.8 x 50.8 x 10.2mm dimensions, and RoHS compliant.
Recom RP40-2415DGW technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.333A |
| Current - Output 2 | 1.333A |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 40W |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.333A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415DGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
