40W DC-DC converter module, outputting 15V at 2.67A. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1.6kV isolation voltage. This lead-free, RoHS compliant module has a maximum power dissipation of 40W and a wide operating temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 50.8mm x 50.8mm x 10.2mm.
Recom RP40-2415SG technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-2415SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
