Board mount DC-DC converter delivering 40W output power with a 3.3V regulated output voltage and 10A maximum output current. Features include 9V to 36V input voltage range, 1.6kV isolation, and integrated protection circuits (UVLO, OVP, OCP, OTP, SCP). This isolated converter operates efficiently at 86% and is housed in a DIP package suitable for through-hole mounting. Dimensions are 50.8mm x 50.8mm x 17mm, with a weight of 81.1g.
Recom RP40-243.3SGW/N-HC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 10A |
| Depth | 51.3mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.63V |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 3.3V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-243.3SGW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.