
Isolated DC-DC converter module delivering 40W output power. Features include 5V, +12V, and -12V outputs, with a maximum output current of 6A. Operates with a 36V to 75V input range, nominal 48V, and offers 1.6kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. This lead-free module is designed for through-hole mounting and operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP40-480512TG/HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-480512TG/HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-480512TG/HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.