
40W DC-DC Converter module with 3 outputs: 5V, +15V, and -15V. Features a wide input voltage range of 36V to 75V, nominal 48V, and delivers up to 6A max output current. Offers 88% efficiency, 1.6kV isolation voltage, and integrated protection including UVLO, OVP, OCP, and SCP. Through-hole mounting in a 50.8mm x 50.8mm x 10.2mm module package, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP40-480515TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-480515TG technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-480515TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
