
Isolated DC DC Converter, 40W output power, featuring 3 outputs: 5V, +15V, and -15V. This board mount module operates with a wide input voltage range of 36V to 75V, nominal 48V, and delivers up to 6A max output current. Achieving 88% efficiency, it includes UVLO, OVP, OCP, and SCP protection features. The module offers 1.6kV isolation and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Recom RP40-480515TG/HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-480515TG/HC technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 15V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 3 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-480515TG/HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.