40W DC-DC Converter, board mount, DIP package, delivering 5V at 8A output. Features include UVLO, OVP, OCP, and SCP protection. Operates with a 36V to 75V DC input range, nominal 48V, and provides 1.6kV isolation. This RoHS compliant component offers 90% efficiency and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Recom RP40-4805SG technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |