
Board mount DC-DC converter delivering 40W output power with a 5V single output. Features a wide input voltage range of 36V to 75V, 8A maximum output current, and 90% efficiency. Operates across a -40°C to 85°C temperature range with 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features.
Sign in to ask questions about the Recom RP40-4805SG-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-4805SG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 5V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4805SG-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.