
Board mount DC/DC converter delivering 40W output power with a 5V nominal output voltage and 8A maximum output current. Features include 18V to 75V DC input range, 1.6kV isolation voltage, and 88% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates from -40°C to 105°C and mounts via through-hole PCB connection.
Recom RP40-4805SGW technical specifications.
| Current - Output 1 | 8A |
| Depth | 51.3mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 5V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4805SGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
