40W DC-DC Converter, 5V output voltage, 8A output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operating temperature range from -40°C to 55°C. Isolated design with 1.6kV isolation voltage. Module package, through-hole mount, 50.8mm x 50.8mm x 17mm dimensions.
Checking distributor stock and pricing after the page loads.
Recom RP40-4805SGW-HC technical specifications.
| Package/Case | Module |
| Depth | 51.3mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 17mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-GW |
| Voltage - Output 1 | 5V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
