
Board mount DC/DC converter delivering 40W output power with a 12V single output voltage and 2.666A current. Features include UVLO, OVP, OCP, and SCP protection, 1.6kV isolation voltage, and 89% efficiency. Operates across a wide temperature range of -40°C to 85°C with a 36V to 75V input voltage range. Through-hole mounting package with dimensions of 50.8mm length, 50.8mm width, and 10.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP40-4812SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-4812SG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.666A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 12V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4812SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
