
Board mount DC-DC converter delivering 40W output power with a 12V nominal output voltage. Features a wide input voltage range of 36V to 75V, 1.6kV isolation voltage, and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. Operates across a temperature range of -40°C to 85°C. Through-hole mounting in a 50.8mm x 50.8mm x 17mm module package.
Checking distributor stock and pricing after the page loads.
Recom RP40-4812SG-HC technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 17mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 12V |
| Weight | 81.1g |
| Width | 50.8mm |
| RoHS | Compliant |
