40W DC-DC Converter module featuring dual ±15V outputs, ideal for board mount applications. Delivering 40W output power with 1.4A maximum output current per channel, this converter operates efficiently at 87% and offers robust protection with UVLO, OVP, OCP, and SCP features. Designed for through-hole mounting, it boasts a 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C, with a maximum input voltage of 75V and nominal input of 48V. The lead-free, RoHS compliant module is housed in a 50.8mm x 50.8mm x 10.2mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP40-4815DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP40-4815DG technical specifications.
| Package/Case | Module |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4815DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.