40W DC-DC converter module with 15V single output, delivering up to 2.67A. Features include 36V to 75V input range, 1.6kV isolation voltage, and 89% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. This through-hole mount module operates from -40°C to 85°C and is lead-free and RoHS compliant.
Recom RP40-4815SG technical specifications.
| Package/Case | Module |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Voltage | 16.5V |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP40-G (40W) |
| Voltage - Output 1 | 15V |
| Weight | 60g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP40-4815SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.